Add To Favorites
Product Overview
Digi-Key Part Number A100533CT-ND
Quantity Available 6.079
Can ship immediately
Manufacturer

Manufacturer Part Number

213841-1

Description CONN PIN 8-10AWG CRIMP SILVER
Expanded Description Pin Contact Silver Crimp 8-10 AWG Power
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 213841
RoHS Information 213841-1 Statement of Compliance
RoHS 2 Statement
3D Model 213841-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate .125 Powerband
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 8-10 AWG
Material Copper
Plating Silver
Plating - Thickness 200µin (5.08µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100533CT

15:53:15 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,18000 3,18
10 3,05200 30,52
25 2,79760 69,94
50 2,67040 133,52
100 2,54330 254,33
250 2,22536 556,34
500 2,16176 1.080,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100533TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,61845
  • Bulk ? : A25072-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.634 - Immediate
  • Unit Price: 3,46000
Send Feedback