Add To Favorites
Product Overview
Digi-Key Part Number A118938CT-ND
Quantity Available 6.081
Can ship immediately
Manufacturer

Manufacturer Part Number

2134536-2

Description USB CONNECTOR
Expanded Description USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 2134536 Drawing
3D Model 2134536-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type USB - micro AB
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Horizontal
Termination Solder
Features Pick and Place
Ingress Protection -
Operating Temperature -
Number of Ports 1
Current Rating -
Voltage - Rated -
Mating Cycles -
Shielding -
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Gray
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

19:14:42 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,37000 2,37
10 2,15000 21,50
25 2,01880 50,47
50 1,93100 96,55
100 1,84320 184,32
250 1,66772 416,93
500 1,53604 768,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A118938TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,19691
Send Feedback