Add To Favorites
Product Overview
Digi-Key Part Number A100347CT-ND
Quantity Available 5.059
Can ship immediately
Manufacturer

Manufacturer Part Number

2106003-3

Description CONN IDC HOUSING 3POS 18AWG SMD
Expanded Description 3 Position Individual Wires Connector Natural IDC 18 AWG Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Individual Wires
Number of Positions 3
Cable Pitch 0.157" (4.00mm)
Board-Side Pitch 0.157" (4.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Cable Termination IDC
Wire Gauge 18 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness -
Color Natural
Number of Positions Loaded All
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100347CT

14:40:14 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,82600 8,26
25 0,77760 19,44
50 0,74500 37,25
100 0,71270 71,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100347TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 4.950 - Immediate
  • Unit Price: 0,58900
  • Digi-Reel® ? : A100347DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.059 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback