Add To Favorites
Product Overview
Digi-Key Part Number A108261CT-ND
Quantity Available 1.911
Can ship immediately
Manufacturer

Manufacturer Part Number

2013978-2

Description CONN RECPT PCB 19POS
Expanded Description HDMI - Mini Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets 2013978 Drawing
3D Model 2013978-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type HDMI - Mini
Number of Contacts 19
Gender Receptacle
Specifications -
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Horizontal
Termination Solder
Features -
Ingress Protection -
Operating Temperature -25°C ~ 70°C
Number of Ports 1
Current Rating 0.5A
Voltage - Rated 40VAC
Mating Cycles 5000
Shielding -
Contact Finish Gold
Shell/Shielding Material Copper Alloy
Material Flammability Rating UL94 V-0
Insulation Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 20139782
A108261CT

15:01:00 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,25000 2,25
10 2,04600 20,46
25 1,92040 48,01
50 1,83660 91,83
100 1,75310 175,31
250 1,58616 396,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A108261TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 1,29015
  • Digi-Reel® ? : A108261DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.911 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback