Add To Favorites
Product Overview
Digi-Key Part Number A107963CT-ND
Quantity Available 5.250
Can ship immediately
Manufacturer

Manufacturer Part Number

2013978-1

Description CONN RECPT PCB 19POS
Expanded Description HDMI - Mini Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets 2013978 Drawing
3D Model 2013978-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type HDMI - Mini
Number of Contacts 19
Gender Receptacle
Specifications -
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Horizontal
Termination Solder
Features Solder Retention
Ingress Protection -
Operating Temperature -25°C ~ 70°C
Number of Ports 1
Current Rating 0.5A
Voltage - Rated 40VAC
Mating Cycles 5000
Shielding -
Contact Finish Gold
Shell/Shielding Material Copper Alloy
Material Flammability Rating UL94 V-0
Insulation Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 20139781
A107963CT

17:51:01 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,33000 3,33
10 3,19400 31,94
25 2,92840 73,21
50 2,79540 139,77
100 2,66220 266,22
250 2,32940 582,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107963TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 4.800 - Immediate
  • Unit Price: 1,87563
  • Digi-Reel® ? : A107963DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.250 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback