Add To Favorites
Product Overview
Digi-Key Part Number A123020CT-ND
Quantity Available 11.663
Can ship immediately
Manufacturer

Manufacturer Part Number

2-964292-1

Description CONN PIN 20-24AWG TIN CRIMP
Expanded Description Contact Crimp Tab 20-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A123020CT

00:26:08 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,38700 3,87
25 0,33160 8,29
50 0,28180 14,09
100 0,27070 27,07
250 0,24316 60,79
500 0,23210 116,05
1.000 0,19341 193,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123020TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,16076
Send Feedback