Add To Favorites
Product Overview
Digi-Key Part Number A100319CT-ND
Quantity Available 13.393
Can ship immediately
Manufacturer

Manufacturer Part Number

2-84952-0

Description CONN FPC BOTTOM 20POS 1.00MM R/A
Expanded Description 20 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 20
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.101" (2.56mm)
Locking Feature Slide Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 200V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness 78.7µin (2.00µm)
Housing Color Natural
Actuator Color Black
Mating Cycles -
Mfr Reel Information 13" (330mm) Dia, Plastic Tape, 44mm Width
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100319CT

21:59:13 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,67700 6,77
25 0,63720 15,93
50 0,61060 30,53
100 0,58400 58,40
250 0,53092 132,73
500 0,47784 238,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100319TR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,38613
  • Digi-Reel® ? : A100319DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.393 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback