Add To Favorites
Product Overview
Digi-Key Part Number A32368-ND
Quantity Available 195
Can ship immediately
Manufacturer

Manufacturer Part Number

2-821949-5

Description CONN SOCKET PQFP 132POS TIN-LEAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 43 Weeks
Documents & Media
Datasheets 821949 Drawing
RoHS Information 2-821949-5 Statement of Compliance
RoHS 2 Statement
Catalog Page 527 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tube ?
Part Status Active
Type QFP
Number of Positions or Pins (Grid) 132 (4 x 33)
Pitch - Mating 0.050" (1.27mm)
Contact Finish - Mating Tin-Lead
Contact Finish Thickness - Mating 200µin (5.08µm)
Contact Material - Mating Phosphor Bronze
Mounting Type Through Hole
Features Closed Frame
Termination Solder
Pitch - Post 0.050" (1.27mm)
Contact Finish - Post Tin-Lead
Contact Finish Thickness - Post 200µin (5.08µm)
Contact Material - Post Phosphor Bronze
Housing Material Liquid Crystal Polymer (LCP)
Operating Temperature -
Termination Post Length 0.135" (3.43mm)
Material Flammability Rating UL94 V-0
Current Rating -
Contact Resistance -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 16
Other Names 28219495
A32368

07:32:11 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 37,22000 37,22
10 33,59900 335,99
50 30,17860 1.508,93
100 29,17270 2.917,27
250 27,56316 6.890,79
500 26,75838 13.379,19
1.000 26,15480 26.154,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback