Add To Favorites
Product Overview
Digi-Key Part Number A123011CT-ND
Quantity Available 23.745
Can ship immediately
Manufacturer

Manufacturer Part Number

2-66358-1

Description CONN SKT .062 14-18AWG TIN CRIMP
Expanded Description Socket Contact Tin Crimp 14-18 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 66358
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-18 AWG
Material Copper, Nickel Alloy
Plating Tin
Plating - Thickness 50µin (1.27µm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A123011CT

11:52:15 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,75500 7,55
25 0,68000 17,00
50 0,60440 30,22
100 0,57920 57,92
250 0,52880 132,20
500 0,50362 251,81
1.000 0,41549 415,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123011TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,34338
  • Bulk ? : 1-66360-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.308 - Immediate
  • Unit Price: 0,73000
Send Feedback