Add To Favorites
Product Overview
Digi-Key Part Number A33782-ND
Quantity Available 743
Can ship immediately
Manufacturer

Manufacturer Part Number

2-5329446-1

Description CONN BNC PLUG STR 50 OHM PUSH
Expanded Description BNC Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Push On
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 5329446
RoHS Information 2-5329446-1 Statement of Compliance
RoHS 2 Statement
Featured Product BNC/TNC RF Connectors
3D Model 2-5329446-1.pdf
Catalog Page 454 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style BNC
Connector Type Plug, Male Pin
Contact Termination Push On
Shield Termination Crimp
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-161, 179, 187
Fastening Type Bayonet Lock
Frequency - Max 2.5GHz
Features -
Housing Color Silver
Ingress Protection -
Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket
Body Material Brass
Body Finish Silver
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 85°C
Center Contact Material Brass
Voltage Rating 500V
Mating Cycles 500
Insertion Loss -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 253294461
A33782

13:00:17 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,57000 19,57
10 18,16900 181,69
50 15,83940 791,97
100 13,97590 1.397,59
250 13,04420 3.261,05
500 12,76468 6.382,34
1.000 12,11246 12.112,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback