Add To Favorites
Product Overview
Digi-Key Part Number A104012CT-ND
Quantity Available 46.309
Can ship immediately
Manufacturer

Manufacturer Part Number

2-521104-2

Description CONN QC TAB 18-22AWG 0.187 CRIMP
Expanded Description 0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 521104
RoHS Information 2-521104-2 Statement of Compliance
RoHS 2 Statement
3D Model 2-521104-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ultra-Fast
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.187" (4.75mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.793" (20.14mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Red
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.135" (3.43mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A104012CT

21:21:10 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,40700 4,07
25 0,36600 9,15
50 0,32540 16,27
100 0,31170 31,17
250 0,28464 71,16
500 0,27106 135,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104012TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,19714
  • Bulk ? : 2-521105-2-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.665 - Immediate
  • Unit Price: 0,40000
Send Feedback