Add To Favorites
Product Overview
Digi-Key Part Number A101126CT-ND
Quantity Available 18.064
Can ship immediately
Manufacturer

Manufacturer Part Number

2-521102-2

Description CONN QC TAB 18-22AWG 0.187 CRIMP
Expanded Description 0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 521102
RoHS Information 2-521102-2 Statement of Compliance
RoHS 2 Statement
3D Model 2-521102-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ultra-Fast
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall 0.793" (20.14mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Red
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.135" (3.43mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A101126CT

16:17:58 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,43400 4,34
25 0,37240 9,31
50 0,31640 15,82
100 0,30400 30,40
250 0,27296 68,24
500 0,26054 130,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 2-521103-2-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.781 - Immediate
  • Unit Price: 0,35000
  • Tape & Reel (TR) ? : A101126TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,18723
Send Feedback