Add To Favorites
Product Overview
Digi-Key Part Number A27841CT-ND
Quantity Available 8.383
Can ship immediately
Manufacturer

Manufacturer Part Number

2-520856-2

Description CONN QC RCPT 18-22AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 520856
RoHS Information 2-520856-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 2-520856-2.pdf
Catalog Page 374 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ultra-Fast
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color Red
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.230" (5.84mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A27841CT

02:46:34 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,46300 4,63
25 0,39640 9,91
50 0,33700 16,85
100 0,32390 32,39
250 0,29084 72,71
500 0,27760 138,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27841TR-ND
  • Minimum Quantity: 1.700
  • Quantity Available: 6.800 - Immediate
  • Unit Price: 0,19949
Send Feedback