Add To Favorites
Product Overview
Digi-Key Part Number A27906CT-ND
Quantity Available 92.047
Can ship immediately
Manufacturer

Manufacturer Part Number

2-520102-2

Description CONN QC TAB 18-22AWG 0.250 CRIMP
Expanded Description 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 520102
RoHS Information 2-520102-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 2-520102-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ultra-Fast
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.855" (21.72mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Red
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.135" (3.43mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A27906CT

07:38:28 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,42700 4,27
25 0,36600 9,15
50 0,31100 15,55
100 0,29890 29,89
250 0,26848 67,12
500 0,25626 128,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27906TR-ND
  • Minimum Quantity: 1.400
  • Quantity Available: 91.000 - Immediate
  • Unit Price: 0,19413
  • Bulk ? : A27906-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.927 - Immediate
  • Unit Price: 0,33000
Send Feedback