Add To Favorites
Product Overview
Digi-Key Part Number A27795CT-ND
Quantity Available 4.598
Can ship immediately
Manufacturer

Manufacturer Part Number

2-520080-2

Description CONN QC RCPT 18-22AWG 0.110
Expanded Description 0.110" (2.79mm), 0.125" (3.18mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 520080
RoHS Information 2-520080-2 Statement of Compliance
RoHS 2 Statement
3D Model 2-520080-2.pdf
Catalog Page 374 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ultra-Fast
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm), 0.125" (3.18mm)
Tab Thickness 0.016" (0.41mm)
Tab Length -
Length - Overall 0.735" (18.67mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Red
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.120" (3.05mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A27795CT

08:25:31 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,26500 2,65
25 0,22680 5,67
50 0,19300 9,65
100 0,18530 18,53
250 0,16644 41,61
500 0,15886 79,43
1.000 0,13239 132,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27795TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,11003
  • Bulk ? : A27795-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.937 - Immediate
  • Unit Price: 0,26000
Send Feedback