Add To Favorites
Product Overview
Digi-Key Part Number A0921CT-ND
Quantity Available 60.806
Can ship immediately
Manufacturer

Manufacturer Part Number

2-34120-1

Description CONN RING CIRC 14-16AWG #6 CRIMP
Expanded Description Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Solistrand
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 6 Stud
Thickness 0.031" (0.79mm)
Width - Outer Edges 0.250" (6.35mm)
Length - Overall 0.480" (12.19mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Non-Insulated
Features Brazed Seam, Serrated Termination
Color -
Contact Material Copper
Contact Finish Tin
Insulation Diameter -
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A0921CT

18:06:00 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,59800 5,98
25 0,53760 13,44
50 0,47800 23,90
100 0,45800 45,80
250 0,41824 104,56
500 0,39832 199,16
1.000 0,32861 328,61
2.500 0,29873 746,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A0921-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.391 - Immediate
  • Unit Price: 0,21000
  • Tape & Reel (TR) ? : A0921TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 55.000 - Immediate
  • Unit Price: 0,26252
  • Box : 8-34120-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 920 - Immediate
  • Unit Price: 0,42000
Send Feedback