Add To Favorites
Product Overview
Digi-Key Part Number A27425CT-ND
Quantity Available 10.132
Can ship immediately
Manufacturer

Manufacturer Part Number

2-327043-1

Description CONN SPADE TERM 16-22AWG #6 RED
Expanded Description Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 327043
RoHS Information 2-327043-1 Statement of Compliance
RoHS 2 Statement
3D Model 2-327043-1.pdf
Catalog Page 373 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Plasti-Grip
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Stud/Tab Size 6 Stud
Width - Outer Edges 0.250" (6.35mm)
Length - Overall 0.858" (21.79mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Insulated
Features Serrated Termination
Color Red
Contact Finish Tin
Contact Material Copper
Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination 0.312" (7.92mm)
Length - Termination 0.416" (10.57mm)
Tongue Inside Opening 0.145" (3.68mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A27425CT

09:11:49 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,35700 3,57
25 0,30600 7,65
50 0,26020 13,01
100 0,24990 24,99
250 0,22444 56,11
500 0,21422 107,11
1.000 0,17851 178,51
2.500 0,16322 408,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27425TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,13910
  • Bulk ? : A27425-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.065 - Immediate
  • Unit Price: 0,41000
  • Bulk ? : 8-327043-1-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,75450
Send Feedback