Add To Favorites
Product Overview
Digi-Key Part Number A100509CT-ND
Quantity Available 5.752
Can ship immediately
Manufacturer

Manufacturer Part Number

2-32562-3

Description CONN SPADE TERM 16-22AWG #8 RED
Expanded Description Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series PIDG
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Flanged
Stud/Tab Size 8 Stud
Width - Outer Edges 0.296" (7.52mm)
Length - Overall 0.768" (19.51mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Insulated
Features Serrated Termination
Color Red
Contact Finish Tin
Contact Material Copper
Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation Polyamide (PA), Nylon
Length - Ring Center to Termination 0.203" (5.16mm)
Length - Termination 0.404" (10.26mm)
Tongue Inside Opening 0.171" (4.34mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100509CT

09:29:11 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,36100 3,61
25 0,31000 7,75
50 0,26320 13,16
100 0,25290 25,29
250 0,22708 56,77
500 0,21676 108,38
1.000 0,18063 180,63
2.500 0,16515 412,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100509TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,14075
  • Box : A113184-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.712 - Immediate
  • Unit Price: 0,72000
Send Feedback