Add To Favorites
Product Overview
Digi-Key Part Number A100370CT-ND
Quantity Available 12.112
Can ship immediately
Manufacturer

Manufacturer Part Number

2-2106431-2

Description CONN IDC HOUSING 2POS 22AWG SMD
Expanded Description 2 Position Individual Wires Connector Natural IDC 22 AWG Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Individual Wires
Number of Positions 2
Cable Pitch 0.157" (4.00mm)
Board-Side Pitch 0.157" (4.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Cable Termination IDC
Wire Gauge 22 AWG
Features Feed Through
Contact Finish Tin
Contact Finish Thickness -
Color Natural
Number of Positions Loaded All
 
Additional Resources
Standard Package ? 1
Other Names A100370CT

07:17:38 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,89700 8,97
25 0,80720 20,18
50 0,71780 35,89
100 0,68780 68,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100370TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 11.700 - Immediate
  • Unit Price: 0,57087
  • Digi-Reel® ? : A100370DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.112 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback