Add To Favorites
Product Overview
Digi-Key Part Number A116236CT-ND
Quantity Available 5.492
Can ship immediately
Manufacturer

Manufacturer Part Number

2-2013289-1

Description CONN SKT SODIMM 204POS SMD
Expanded Description 204 Position SODIMM DDR3 SDRAM Socket Surface Mount, 25° Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 2013289 Drawing
RoHS Information 2-2013289-1 Statement of Compliance
RoHS 2 Statement
3D Model 2-2013289-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style SODIMM
Number of Positions 204
Memory Type DDR3 SDRAM
Standards -
Mounting Type Surface Mount, 25° Angle
Features Board Guide, Latches
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness Flash
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A116236CT

23:25:33 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,14000 4,14
10 3,97400 39,74
25 3,64200 91,05
50 3,47640 173,82
100 3,31090 331,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A116236TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 5.400 - Immediate
  • Unit Price: 3,00995
Send Feedback