Add To Favorites
Product Overview
Digi-Key Part Number A97636-ND
Quantity Available 1.039
Can ship immediately
Manufacturer

Manufacturer Part Number

1838838-1

Description CONN MALE M8 3POS PANEL MT STR
Expanded Description 3 Position Circular Connector Plug, Male Pins Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 1838838
RoHS Information 1838838-1 Statement of Compliance
RoHS 2 Statement
3D Model 1838838-1.pdf
Catalog Page 431 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series M8
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3
Shell Size - Insert M8-3
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Rear Side Nut
Termination Solder Cup
Fastening Type Threaded
Orientation -
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Nylon, Glass Filled
Contact Finish Gold
Features -
Voltage - Rated 60VAC/DC
Current Rating 5A
Contact Finish Thickness 5.9µin (0.15µm)
Operating Temperature -25°C ~ 90°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 18388381
A97636

15:25:40 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,55000 8,55
10 8,18300 81,83
25 7,43880 185,97
50 7,06680 353,34
100 6,88080 688,08
250 6,13696 1.534,24
500 5,76500 2.882,50
1.000 5,09552 5.095,52
2.500 4,83517 12.087,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback