Add To Favorites
Product Overview
Digi-Key Part Number A118074CT-ND
Quantity Available 37.339
Can ship immediately
Manufacturer

Manufacturer Part Number

1827625-1

Description SHIELD FINGER 3014 ANTI OVER STR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1827625 Drawing
3D Model 1827625-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Material Copper Alloy
Plating Gold
Plating - Thickness 2µin (0.05µm)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A118074CT

22:25:03 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,42000 4,20
25 0,36000 9,00
50 0,30620 15,31
100 0,29420 29,42
250 0,26416 66,04
500 0,25216 126,08
1.000 0,21014 210,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A118074TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 32.500 - Immediate
  • Unit Price: 0,15694
  • Digi-Reel® ? : A118074DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 37.339 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback