Add To Favorites
Product Overview
Digi-Key Part Number A29272CT-ND
Quantity Available 8.565
Can ship immediately
Manufacturer

Manufacturer Part Number

179956-2

Description CONN RCPT 10-12AWG CRIMP 15GOLD
Expanded Description Contact Crimp Socket 10-12 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-5
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 10-12 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A29272CT

07:50:04 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,19000 1,19
10 1,04700 10,47
25 0,98600 24,65
50 0,94480 47,24
100 0,90370 90,37
250 0,82156 205,39
500 0,73940 369,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29272TR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 7.200 - Immediate
  • Unit Price: 0,59748
  • Bulk ? : A29272-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.772 - Immediate
  • Unit Price: 1,62000
Send Feedback