Add To Favorites
Product Overview
Digi-Key Part Number A29271CT-ND
Quantity Available 4.887
Can ship immediately
Manufacturer

Manufacturer Part Number

179955-6

Description CONN RCPT 14-16AWG CRIMP SILVER
Expanded Description Contact Crimp Socket 14-16 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-5
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Silver
Contact Finish Thickness 100µin (2.54µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A29271CT

10:51:16 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,90000 1,90
10 1,72800 17,28
25 1,62200 40,55
50 1,55140 77,57
100 1,48090 148,09
250 1,33988 334,97
500 1,23408 617,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29271TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,92957
  • Bulk ? : A29271-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.683 - Immediate
  • Unit Price: 1,95000
Send Feedback