Add To Favorites
Product Overview
Digi-Key Part Number A98622CT-ND
Quantity Available 41.639
Can ship immediately
Manufacturer

Manufacturer Part Number

179609-1

Description CONN CONT RCPT 30-26AWG CRIMP
Expanded Description Contact Crimp Socket 26-30 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 179609
RoHS Information 179609-1 Statement of Compliance
RoHS 2 Statement
3D Model 179609-1.pdf
Catalog Page 125 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 26-30 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A98622CT

17:15:38 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,09400 0,94
25 0,07040 1,76
50 0,06020 3,01
100 0,05810 5,81
250 0,05004 12,51
500 0,04804 24,02
1.000 0,04203 42,03
2.500 0,03803 95,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A98622TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,03184
Send Feedback