Add To Favorites
Product Overview
Digi-Key Part Number A101738CT-ND
Quantity Available 5.586
Can ship immediately
Manufacturer

Manufacturer Part Number

177917-1

Description CONN CONT TAB 20-16AWG PRE-TIN
Expanded Description Contact Crimp Tab 16-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 177917
RoHS Information 177917-1 Statement of Compliance
RoHS 2 Statement
Featured Product Power Double Lock (PDL) Connectors
3D Model 177917-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Double Lock
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A101738CT

08:23:23 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,15100 1,51
25 0,12880 3,22
50 0,11260 5,63
100 0,10460 10,46
250 0,09252 23,13
500 0,08848 44,24
1.000 0,07240 72,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A101738TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06034
  • Bag : A122377-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.464 - Immediate
  • Unit Price: 0,21000
Send Feedback