Add To Favorites
Product Overview
Digi-Key Part Number A101740CT-ND
Quantity Available 50.901
Can ship immediately
Manufacturer

Manufacturer Part Number

177915-1

Description CONN CONTACT RECEPT 16-20AWG
Expanded Description Contact Crimp Socket 16-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 177915
RoHS Information 177915-1 Statement of Compliance
RoHS 2 Statement
Featured Product Power Double Lock (PDL) Connectors
3D Model 177915-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Double Lock
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A101740CT

05:16:26 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,17400 1,74
25 0,14800 3,70
50 0,12960 6,48
100 0,12040 12,04
250 0,10648 26,62
500 0,10184 50,92
1.000 0,08331 83,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A101740TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,06943
  • Bag : A122374-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.673 - Immediate
  • Unit Price: 0,20000
Send Feedback