Add To Favorites
Product Overview
Digi-Key Part Number A99967CT-ND
Quantity Available 82.970
Can ship immediately
Manufacturer

Manufacturer Part Number

1775442-1

Description CONN CONTACT 1.5MM 24-30AWG TIN
Expanded Description Contact Crimp Socket 24-30 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1775442
RoHS Information 1775442-1 Statement of Compliance
RoHS 2 Statement
3D Model 1775442-1.pdf
Catalog Page 124 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HPI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-30 AWG
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A99967CT

03:24:59 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,03600 0,36
25 0,03320 0,83
50 0,02460 1,23
100 0,02100 2,10
250 0,02036 5,09
500 0,01752 8,76
1.000 0,01577 15,77
2.500 0,01402 35,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99967TR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 75.000 - Immediate
  • Unit Price: 0,01115
Send Feedback