Add To Favorites
Product Overview
Digi-Key Part Number 1766500-1-ND
Quantity Available 462
Can ship immediately
Manufacturer

Manufacturer Part Number

1766500-1

Description CONN MALE 34POS R/A GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1766500
RoHS Information 1766500-1 Statement of Compliance
RoHS 2 Statement
3D Model 1766500-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tube ?
Part Status Active
Connector Usage Front Board
Connector Type Plug, Male Pins
Connector Style AdvancedTCA®
Number of Positions 34
Number of Positions Loaded 30
Pitch -
Number of Rows -
Number of Columns -
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical 26 Signal, 8 Power
Features Guide Pin
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Color Gray
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -
Voltage Rating -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 11
Other Names 17665001

11:40:52 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 26,09000 26,09
10 23,55300 235,53
50 21,15500 1.057,75
100 20,44990 2.044,99
250 19,32160 4.830,40
500 18,75746 9.378,73
1.000 18,33437 18.334,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback