Add To Favorites
Product Overview
Digi-Key Part Number A100483CT-ND
Quantity Available 18.944
Can ship immediately
Manufacturer

Manufacturer Part Number

175150-2

Description CONTACT TAB 20-16AWG
Expanded Description Contact Crimp Tab 16-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 175150 Drawing
RoHS Information 175150-2 Statement of Compliance
RoHS 2 Statement
3D Model 175150-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal Power
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100483CT

09:07:56 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,05000 0,50
25 0,03720 0,93
50 0,03220 1,61
100 0,03100 3,10
250 0,02672 6,68
500 0,02564 12,82
1.000 0,02243 22,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100483TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,01845
Send Feedback