Add To Favorites
Product Overview
Digi-Key Part Number A107105CT-ND
Quantity Available 27.351
Can ship immediately
Manufacturer

Manufacturer Part Number

175149-2

Description CONN TAB 26-22AWG TIN
Expanded Description Contact Crimp Tab 22-26 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 175149 Drawing
RoHS Information 175149-2 Statement of Compliance
RoHS 2 Statement
3D Model 175149-2.pdf
PCN Design/Specification 175149-y Drawing 09/May/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal Power
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107105CT

21:22:05 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,05100 0,51
25 0,04840 1,21
50 0,03600 1,80
100 0,03090 3,09
250 0,02984 7,46
500 0,02570 12,85
1.000 0,02313 23,13
2.500 0,02056 51,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107105TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,01776
  • Bag : A106277-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.382 - Immediate
  • Unit Price: 0,15000
Send Feedback