Add To Favorites
Product Overview
Digi-Key Part Number A118062CT-ND
Quantity Available 36.790
Can ship immediately
Manufacturer

Manufacturer Part Number

1746136-1

Description SHIELD FINGER 1520 AU PL VERSION
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1746136 Drawing
3D Model 1746136-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Type Shield Finger, Pre-Loaded
Shape -
Width 0.079" (2.00mm)
Length 0.134" (3.40mm)
Height 0.059" (1.50mm)
Material Copper Alloy
Plating Gold
Plating - Thickness Flash
Attachment Method Solder
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A118062CT

11:28:55 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,36900 3,69
25 0,31640 7,91
50 0,26900 13,45
100 0,25850 25,85
250 0,23208 58,02
500 0,22154 110,77
1.000 0,18461 184,61
2.500 0,16879 421,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A118062TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 35.000 - Immediate
  • Unit Price: 0,15584
Send Feedback