Add To Favorites
Product Overview
Digi-Key Part Number A107914CT-ND
Quantity Available 61.986
Can ship immediately
Manufacturer

Manufacturer Part Number

1734303-1

Description SHIELD FINGER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets Spring Fingers Quick Ref Guide
3D Model 1734303-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Material -
Plating Tin
Plating - Thickness 100µin (2.54µm)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 17343031
A107914CT

01:20:30 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,67200 6,72
25 0,60440 15,11
50 0,53720 26,86
100 0,51470 51,47
250 0,46996 117,49
500 0,44760 223,80
1.000 0,36926 369,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107914TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,32552
  • Digi-Reel® ? : A107914DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 61.986 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback