Add To Favorites
Product Overview
Digi-Key Part Number A98721CT-ND
Quantity Available 142.229
Can ship immediately
Manufacturer

Manufacturer Part Number

1734193-1

Description CONN SOCKET 28-32AWG TIN
Expanded Description Contact Crimp Socket 28-32 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1734193
RoHS Information 1734193-1 Statement of Compliance
RoHS 2 Statement
3D Model 1734193-1.pdf
Catalog Page 122 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HPI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 28-32 AWG
Contact Finish Tin
Contact Finish Thickness 78.7µin (2.00µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A98721CT

22:49:34 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,16800 1,68
25 0,14360 3,59
50 0,12560 6,28
100 0,11660 11,66
250 0,10312 25,78
500 0,09864 49,32
1.000 0,08071 80,71
2.500 0,07398 184,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A98721TR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 120.000 - Immediate
  • Unit Price: 0,05707
Send Feedback