Add To Favorites
Product Overview
Digi-Key Part Number A107020CT-ND
Quantity Available 32.353
Can ship immediately
Manufacturer

Manufacturer Part Number

171662-1

Description CONN RECEPT 16-20AWG CRIMP TIN
Expanded Description Contact Crimp Socket 16-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series EconoSeal J Mark II 070
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish Tin
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Associated Product
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107020CT

22:04:15 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,26600 2,66
25 0,22720 5,68
50 0,19860 9,93
100 0,18440 18,44
250 0,16312 40,78
500 0,15602 78,01
1.000 0,12766 127,66
2.500 0,11702 292,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107020TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,10316
  • Bag : A105127-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.643 - Immediate
  • Unit Price: 0,23000
Send Feedback