Add To Favorites
Product Overview
Digi-Key Part Number A111046CT-ND
Quantity Available 10.742
Can ship immediately
Manufacturer

Manufacturer Part Number

170484-1

Description CONTACT FOR DRAWER CONNECTOR
Expanded Description Contact Gold Signal Non-Gendered 16-20 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 170484 Drawing
RoHS Information 170484-1 Statement of Compliance
RoHS 2 Statement
3D Model 170484-1.pdf
PCN Design/Specification 170484-1 Dimension 07/May/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Signal
Pin or Socket Non-Gendered
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Current Rating 7A
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A111046CT

01:21:49 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,11000 1,11
10 0,98000 9,80
25 0,92280 23,07
50 0,88440 44,22
100 0,84580 84,58
250 0,76892 192,23
500 0,69204 346,02
1.000 0,61514 615,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 170485-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.700 - Immediate
  • Unit Price: 1,32000
  • Tape & Reel (TR) ? : A111046TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,50679
Send Feedback