Add To Favorites
Product Overview
Digi-Key Part Number A97689CT-ND
Quantity Available 62.719
Can ship immediately
Manufacturer

Manufacturer Part Number

170362-3

Description CONN SOCKET 18-22AWG GOLD CRIMP
Expanded Description Socket Contact Gold Crimp 18-22 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-22 AWG
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A97690-ND 170366-3 TE Connectivity AMP Connectors Bag 11.939 - Immediate
0,56000 1
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A97689CT

14:21:58 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,42300 4,23
25 0,38080 9,52
50 0,33860 16,93
100 0,32440 32,44
250 0,29620 74,05
500 0,28208 141,04
1.000 0,23272 232,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A97689TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,19234
  • Bag : A97690-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.939 - Immediate
  • Unit Price: 0,56000
Send Feedback