Add To Favorites
Product Overview
Digi-Key Part Number A97688CT-ND
Quantity Available 25.003
Can ship immediately
Manufacturer

Manufacturer Part Number

170361-3

Description CONN SOCKET 22-26AWG GOLD CRIMP
Expanded Description Socket Contact Gold Crimp 22-26 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A97678-ND 170365-3 TE Connectivity AMP Connectors Bag 40.781 - Immediate
0,56000 1
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A97688CT

00:25:30 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,49700 4,97
25 0,44760 11,19
50 0,39760 19,88
100 0,38110 38,11
250 0,34792 86,98
500 0,33136 165,68
1.000 0,27337 273,37
2.500 0,24852 621,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : A97678-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.781 - Immediate
  • Unit Price: 0,56000
  • Tape & Reel (TR) ? : A97688TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,21840
Send Feedback