Add To Favorites
Product Overview
Digi-Key Part Number A97687CT-ND
Quantity Available 15.154
Can ship immediately
Manufacturer

Manufacturer Part Number

170361-1

Description CONN SOCKET 22-26AWG TIN CRIMP
Expanded Description Socket Contact Tin Crimp 22-26 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 170361 Drawing
RoHS Information 170361-1 Statement of Compliance
RoHS 2 Statement
3D Model 170361-1.pdf
Catalog Page 424 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Material Brass
Plating Tin
Plating - Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A97687CT

02:42:43 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,11400 1,14
25 0,08480 2,12
50 0,07260 3,63
100 0,07020 7,02
250 0,06052 15,13
500 0,05812 29,06
1.000 0,05085 50,85
2.500 0,04601 115,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A97687TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,03963
  • Bulk ? : 170365-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.757 - Immediate
  • Unit Price: 0,23000
Send Feedback