Add To Favorites
Product Overview
Digi-Key Part Number A100474CT-ND
Quantity Available 21.010
Can ship immediately
Manufacturer

Manufacturer Part Number

170360-3

Description CONN PIN 18-22AWG 30GOLD CRIMP
Expanded Description Pin Contact Gold Crimp 18-22 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 18-22 AWG
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100474CT

16:59:41 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,43200 4,32
25 0,38880 9,72
50 0,34560 17,28
100 0,33110 33,11
250 0,30232 75,58
500 0,28796 143,98
1.000 0,23756 237,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : A97677-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.037 - Immediate
  • Unit Price: 0,57000
  • Tape & Reel (TR) ? : A100474TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,19633
Send Feedback