Add To Favorites
Product Overview
Digi-Key Part Number A97685CT-ND
Quantity Available 45.750
Can ship immediately
Manufacturer

Manufacturer Part Number

170359-1

Description CONN PIN 22-26AWG MINI U MNL TIN
Expanded Description Pin Contact Tin Crimp 22-26 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22-26 AWG
Material Brass
Plating Tin
Plating - Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 170359-1-ND
A97685
A97685-ND
A97685CT

07:28:50 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,11700 1,17
25 0,08720 2,18
50 0,07460 3,73
100 0,07220 7,22
250 0,06224 15,56
500 0,05976 29,88
1.000 0,05228 52,28
2.500 0,04730 118,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A97685TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 42.000 - Immediate
  • Unit Price: 0,04074
  • Bulk ? : 170363-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.154 - Immediate
  • Unit Price: 0,18000
Send Feedback