Add To Favorites
Product Overview
Digi-Key Part Number A101720CT-ND
Quantity Available 38.689
Can ship immediately
Manufacturer

Manufacturer Part Number

170340-3

Description CONN QC TAB 14-20AWG 0.250 CRIMP
Expanded Description 0.250" (6.35mm) Quick Connect Male 14-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series 250
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.543" (13.80mm)
Length - Overall 0.957" (24.30mm)
Termination Crimp
Wire Gauge 14-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.083" ~ 0.134" (2.11mm ~ 3.40mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A101720CT

04:39:26 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,19200 1,92
25 0,16320 4,08
50 0,14300 7,15
100 0,13260 13,26
250 0,11732 29,33
500 0,11224 56,12
1.000 0,09183 91,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A101720TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,07653
Send Feedback