Add To Favorites
Product Overview
Digi-Key Part Number A107097CT-ND
Quantity Available 38.725
Can ship immediately
Manufacturer

Manufacturer Part Number

170329-1

Description CONN QC RCPT 10-15AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 10-15 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mark II
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 1.016" (25.80mm)
Termination Crimp
Wire Gauge 10-15 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.118" ~ 0.201" (3.00mm ~ 5.10mm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107097CT

15:57:44 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,20500 2,05
25 0,17560 4,39
50 0,15360 7,68
100 0,14270 14,27
250 0,12616 31,54
500 0,12068 60,34
1.000 0,09873 98,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107097TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,08228
Send Feedback