Add To Favorites
Product Overview
Digi-Key Part Number A107093CT-ND
Quantity Available 15.578
Can ship immediately
Manufacturer

Manufacturer Part Number

170233-2

Description CONN QC RCPT 14-20AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mark I
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.870" (22.10mm)
Termination Crimp
Wire Gauge 14-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.083" ~ 0.134" (2.11mm ~ 3.40mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107093CT

00:44:29 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,46300 4,63
25 0,39640 9,91
50 0,33700 16,85
100 0,32380 32,38
250 0,29076 72,69
500 0,27756 138,78
1.000 0,23129 231,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107093TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,19946
  • Bag : A106255-ND
  • Minimum Quantity: 1
  • Quantity Available: 327 - Immediate
  • Unit Price: 0,34000
Send Feedback