Add To Favorites
Product Overview
Digi-Key Part Number A111033CT-ND
Quantity Available 22.559
Can ship immediately
Manufacturer

Manufacturer Part Number

170072-1

Description CONN TERM WTB 20-24AWG TIN
Expanded Description WTB Tin Terminal Connector 20-24 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 170072-x Drawing
3D Model 170072-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Amp-In
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Through Board
Hole Diameter 0.071" ~ 0.075" (1.80mm ~ 1.91mm)
Insulation Diameter -
Length - Overall 0.409" (10.39mm)
Wire Gauge 20-24 AWG
Contact Material Brass
Contact Finish Tin
 
Additional Resources
Standard Package ? 1
Other Names A111033CT

09:49:27 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,16400 1,64
25 0,12200 3,05
50 0,10480 5,24
100 0,10130 10,13
250 0,08732 21,83
500 0,08380 41,90
1.000 0,07332 73,32
2.500 0,06634 165,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111033TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,05714
Send Feedback