Add To Favorites
Product Overview
Digi-Key Part Number A107173CT-ND
Quantity Available 26.128
Can ship immediately
Manufacturer

Manufacturer Part Number

170043-2

Description CONN QC RCPT 20-24AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 170043 Drawing
RoHS Information 170043-2 Statement of Compliance
RoHS 2 Statement
3D Model 170043-2.pdf
PCN Design/Specification 170043 Drawing Correction 08/Sep/2016
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.019" (0.50mm)
Tab Length 0.252" (6.40mm)
Length - Overall 0.606" (15.40mm)
Termination Crimp
Wire Gauge 20-24 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.079" ~ 0.118" (2.00mm ~ 3.00mm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107173CT

07:05:23 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,17600 1,76
25 0,13080 3,27
50 0,11200 5,60
100 0,10820 10,82
250 0,09324 23,31
500 0,08950 44,75
1.000 0,07830 78,30
2.500 0,07085 177,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107173TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,05932
Send Feedback