Add To Favorites
Product Overview
Digi-Key Part Number A100888CT-ND
Quantity Available 25.942
Can ship immediately
Manufacturer

Manufacturer Part Number

170032-5

Description CONN QC RCPT 14-20AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series 250
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.307" (7.80mm)
Length - Overall 0.756" (19.20mm)
Termination Crimp
Wire Gauge 14-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.085" ~ 0.135" (2.16mm ~ 3.43mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100888CT

11:20:39 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,15500 1,55
25 0,11520 2,88
50 0,09880 4,94
100 0,09540 9,54
250 0,08228 20,57
500 0,07900 39,50
1.000 0,06913 69,13
2.500 0,06254 156,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100888TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,05387
Send Feedback