Add To Favorites
Product Overview
Digi-Key Part Number A104954CT-ND
Quantity Available 138.988
Can ship immediately
Manufacturer

Manufacturer Part Number

1674311-1

Description CONN RCPT CONTACT 22-20AWG TIN
Expanded Description Contact Crimp Socket 20-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multi-Lock
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-22 AWG
Contact Finish Tin
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A104954CT

14:57:21 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,18700 1,87
25 0,13920 3,48
50 0,11960 5,98
100 0,11560 11,56
250 0,09960 24,90
500 0,09560 47,80
1.000 0,08366 83,66
2.500 0,07568 189,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104954TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 130.000 - Immediate
  • Unit Price: 0,06337
Send Feedback