Add To Favorites
Product Overview
Digi-Key Part Number A100468CT-ND
Quantity Available 56.439
Can ship immediately
Manufacturer

Manufacturer Part Number

167301-4

Description CONN RCPT CONTACT 24-20AWG GOLD
Expanded Description Contact Crimp Socket 20-24 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 167301 Drawing
RoHS Information 167301-4 Statement of Compliance
RoHS 2 Statement
3D Model 167301-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A100468CT

06:08:33 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,42800 4,28
25 0,38520 9,63
50 0,34240 17,12
100 0,32820 32,82
250 0,29956 74,89
500 0,28532 142,66
1.000 0,23538 235,38
2.500 0,21398 534,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100468TR-ND
  • Minimum Quantity: 17.500
  • Quantity Available: 35.000 - Immediate
  • Unit Price: 0,17249
Send Feedback