Add To Favorites
Product Overview
Digi-Key Part Number A31956CT-ND
Quantity Available 31.659
Can ship immediately
Manufacturer

Manufacturer Part Number

1658686-3

Description CONN D-SUB SOCKET 22-28AWG GOLD
Expanded Description Socket Contact Gold Crimp 22-28 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Documents & Media
Datasheets 1658686
RoHS Information 1658686-3 Statement of Compliance
RoHS 2 Statement
3D Model 1658686-3.pdf
Catalog Page 273 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-22
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-28 AWG
Material Phosphor Bronze
Plating Gold
Plating - Thickness Flash
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A31956CT

18:36:59 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,19900 1,99
25 0,17000 4,25
50 0,14880 7,44
100 0,13820 13,82
250 0,12224 30,56
500 0,11690 58,45
1.000 0,09565 95,65
2.500 0,08767 219,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A31956TR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,06763
  • Bulk ? : A31956-ND
  • Minimum Quantity: 40.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,07879
Send Feedback